
CBR04C560J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C560J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C560J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C560J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C560J5GACAUTO |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C560J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06180 € | 6,18 € |
| 500 | 0,04626 € | 23,13 € |
| 1.000 | 0,04249 € | 42,49 € |
| 2.500 | 0,04060 € | 101,50 € |
| 5.000 | 0,03760 € | 188,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03384 € | 338,40 € |
| 20.000 | 0,03311 € | 662,20 € |
| 30.000 | 0,03209 € | 962,70 € |
| 50.000 | 0,03097 € | 1.548,50 € |
| 70.000 | 0,03074 € | 2.151,80 € |
| 100.000 | 0,02968 € | 2.968,00 € |
| 120.000 | 0,02938 € | 3.525,60 € |
| 240.000 | 0,02837 € | 6.808,80 € |
| 250.000 | 0,02831 € | 7.077,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

