
CBR04C529B5GAC | |
|---|---|
DigiKey Part Number | 399-16096-2-ND - Tape & Reel (TR) 399-16096-1-ND - Cut Tape (CT) 399-16096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C529B5GAC |
Description | CAP CER 5.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C529B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,04850 € | 4,85 € |
| 500 | 0,03662 € | 18,31 € |
| 1.000 | 0,03295 € | 32,95 € |
| 2.500 | 0,02908 € | 72,70 € |
| 5.000 | 0,02676 € | 133,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02484 € | 248,40 € |
| 20.000 | 0,02327 € | 465,40 € |
| 30.000 | 0,02248 € | 674,40 € |
| 50.000 | 0,02161 € | 1.080,50 € |
| 70.000 | 0,02110 € | 1.477,00 € |
| 100.000 | 0,02061 € | 2.061,00 € |
| 120.000 | 0,02038 € | 2.445,60 € |
| 240.000 | 0,01959 € | 4.701,60 € |
| 250.000 | 0,01955 € | 4.887,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

