
CBR04C479B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C479B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C479B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C479B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C479B5GACAUTO |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C479B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04090 € | 4,09 € |
| 500 | 0,03010 € | 15,05 € |
| 1.000 | 0,02902 € | 29,02 € |
| 2.500 | 0,02808 € | 70,20 € |
| 5.000 | 0,02646 € | 132,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02298 € | 229,80 € |
| 20.000 | 0,02279 € | 455,80 € |
| 30.000 | 0,02222 € | 666,60 € |
| 50.000 | 0,02136 € | 1.068,00 € |
| 70.000 | 0,02085 € | 1.459,50 € |
| 100.000 | 0,02076 € | 2.076,00 € |
| 120.000 | 0,02013 € | 2.415,60 € |
| 240.000 | 0,01936 € | 4.646,40 € |
| 250.000 | 0,01932 € | 4.830,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

