
CBR04C470F3GAC | |
|---|---|
DigiKey Part Number | 399-11252-2-ND - Tape & Reel (TR) 399-11252-1-ND - Cut Tape (CT) 399-11252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C470F3GAC |
Description | CAP CER 47PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C470F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18700 € | 18,70 € |
| 500 | 0,15098 € | 75,49 € |
| 1.000 | 0,13986 € | 139,86 € |
| 2.500 | 0,12812 € | 320,30 € |
| 5.000 | 0,12105 € | 605,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11523 € | 1.152,30 € |
| 20.000 | 0,11044 € | 2.208,80 € |
| 30.000 | 0,10804 € | 3.241,20 € |
| 50.000 | 0,10538 € | 5.269,00 € |
| 70.000 | 0,10382 € | 7.267,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

