Parametric Equivalent

CBR04C459C5GACTM | |
|---|---|
DigiKey Part Number | 399-CBR04C459C5GACTMTR-ND |
Manufacturer | |
Manufacturer Product Number | CBR04C459C5GACTM |
Description | 4.50PF 50.0V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C459C5GAC | KEMET | 0 | 399-CBR04C459C5GACTR-ND | 0,02486 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03097 € | 309,70 € |
| Unit Price without VAT: | 0,03097 € |
|---|---|
| Unit Price with VAT: | 0,03685 € |


