Parametric Equivalent

CBR04C408A2GAC | |
|---|---|
DigiKey Part Number | 399-16298-2-ND - Tape & Reel (TR) 399-16298-1-ND - Cut Tape (CT) 399-16298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C408A2GAC |
Description | CAP CER 0.4PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C408A2GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF15N0R4A201CT | Walsin Technology Corporation | 0 | 1292-RF15N0R4A201CTTR-ND | 0,02348 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23978 € | 2.397,80 € |
| Unit Price without VAT: | 0,23978 € |
|---|---|
| Unit Price with VAT: | 0,28534 € |


