
CBR04C309B2GAC | |
|---|---|
DigiKey Part Number | 399-16312-2-ND - Tape & Reel (TR) 399-16312-1-ND - Cut Tape (CT) 399-16312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C309B2GAC |
Description | CAP CER 3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C309B2GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,21490 € | 21,49 € |
| 500 | 0,17466 € | 87,33 € |
| 1.000 | 0,16224 € | 162,24 € |
| 2.500 | 0,14914 € | 372,85 € |
| 5.000 | 0,14125 € | 706,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13475 € | 1.347,50 € |
| 20.000 | 0,12940 € | 2.588,00 € |
| 30.000 | 0,12672 € | 3.801,60 € |
| 50.000 | 0,12375 € | 6.187,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

