Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR04C220G5GAC | |
|---|---|
DigiKey Part Number | CBR04C220G5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C220G5GAC |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C220G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C220F5GAC | KEMET | 77.342 | 399-8827-1-ND | 0,32000 € | Upgrade |
| QSCF500Q220G1GV001T | Johanson Technology Inc. | 0 | 712-QSCF500Q220G1GV001TCT-ND | 0,38000 € | Direct |
| 600L220FT200T4K | KYOCERA AVX | 12.000 | 478-600L220FT200T4KCT-ND | 2,03000 € | Upgrade |
| 600L220FW200T | KYOCERA AVX | 2.092 | 1284-1916-1-ND | 2,03000 € | Upgrade |
| 600L220GT200T | KYOCERA AVX | 4.528 | 1284-1917-1-ND | 1,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04423 € | 442,30 € |
| Unit Price without VAT: | 0,04423 € |
|---|---|
| Unit Price with VAT: | 0,05263 € |





