Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade

CBR04C209C5GAC | |
|---|---|
DigiKey Part Number | CBR04C209C5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C209C5GAC |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C209C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C209A1GAC | KEMET | 0 | CBR04C209A1GAC-ND | 0,10752 € | Upgrade |
| CBR04C209A5GAC | KEMET | 2.233 | 399-CBR04C209A5GACCT-ND | 0,25000 € | Upgrade |
| CBR04C209B1GAC | KEMET | 11.971 | 399-8594-1-ND | 0,20000 € | Upgrade |
| CBR04C209B5GAC | KEMET | 19.384 | 399-CBR04C209B5GACCT-ND | 0,13000 € | Upgrade |
| CBR04C209C1GAC | KEMET | 0 | CBR04C209C1GAC-ND | 0,04494 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01943 € | 194,30 € |
| Unit Price without VAT: | 0,01943 € |
|---|---|
| Unit Price with VAT: | 0,02312 € |




