
CBR04C199B5GAC | |
|---|---|
DigiKey Part Number | 399-16064-2-ND - Tape & Reel (TR) 399-16064-1-ND - Cut Tape (CT) 399-16064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C199B5GAC |
Description | CAP CER 1.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C199B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,02832 € | 14,16 € |
| 1.000 | 0,02658 € | 26,58 € |
| 2.500 | 0,02332 € | 58,30 € |
| 5.000 | 0,02136 € | 106,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01844 € | 184,40 € |
| 20.000 | 0,01737 € | 347,40 € |
| 30.000 | 0,01729 € | 518,70 € |
| 50.000 | 0,01702 € | 851,00 € |
| 70.000 | 0,01659 € | 1.161,30 € |
| 100.000 | 0,01617 € | 1.617,00 € |
| 120.000 | 0,01598 € | 1.917,60 € |
| 240.000 | 0,01585 € | 3.804,00 € |
| 250.000 | 0,01528 € | 3.820,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

