Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

CBR04C189C5GAC | |
|---|---|
DigiKey Part Number | CBR04C189C5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C189C5GAC |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C189C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C189A1GAC | KEMET | 0 | CBR04C189A1GAC-ND | 0,08886 € | Upgrade |
| CBR04C189A5GAC | KEMET | 6.094 | 399-CBR04C189A5GACCT-ND | 0,25000 € | Upgrade |
| CBR04C189B1GAC | KEMET | 13.555 | 399-8596-1-ND | 0,20000 € | Upgrade |
| CBR04C189B5GAC | KEMET | 13.642 | 399-17309-1-ND | 0,12000 € | Upgrade |
| CBR04C189C1GAC | KEMET | 0 | CBR04C189C1GAC-ND | 0,04277 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01432 € | 286,40 € |
| Unit Price without VAT: | 0,01432 € |
|---|---|
| Unit Price with VAT: | 0,01704 € |





