
CBR04C180J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C180J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C180J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C180J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C180J5GACAUTO |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C180J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,03100 € | 15,50 € |
| 1.000 | 0,03042 € | 30,42 € |
| 2.500 | 0,02992 € | 74,80 € |
| 5.000 | 0,02808 € | 140,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02610 € | 261,00 € |
| 20.000 | 0,02447 € | 489,40 € |
| 30.000 | 0,02365 € | 709,50 € |
| 50.000 | 0,02275 € | 1.137,50 € |
| 70.000 | 0,02237 € | 1.565,90 € |
| 100.000 | 0,02171 € | 2.171,00 € |
| 120.000 | 0,02147 € | 2.576,40 € |
| 240.000 | 0,02065 € | 4.956,00 € |
| 250.000 | 0,02061 € | 5.152,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

