18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C180J5GAC

DigiKey Part Number
399-6172-2-ND - Tape & Reel (TR)
399-6172-1-ND - Cut Tape (CT)
399-6172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C180J5GAC
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C180J5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C180F1GACKEMET1.646399-11250-1-ND0,67000 €Upgrade
CBR04C180F5GACKEMET31.274399-8828-1-ND0,31000 €Upgrade
CBR04C180J5GACAUTOKEMET2.333399-CBR04C180J5GACAUTOCT-ND0,15000 €Parametric Equivalent
GJM1555C1H180JB01DMurata Electronics16.497490-3119-1-ND0,10000 €Direct
VJ0402D180JXBAJVishay Vitramon7.862720-VJ0402D180JXBAJCT-ND0,51000 €Direct
In-Stock: 6.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07100 €0,71 €
500,05020 €2,51 €
1000,04370 €4,37 €
5000,03268 €16,34 €
1.0000,02932 €29,32 €
2.5000,02577 €64,42 €
5.0000,02363 €118,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02188 €218,80 €
20.0000,02043 €408,60 €
30.0000,01971 €591,30 €
50.0000,01891 €945,50 €
70.0000,01844 €1.290,80 €
100.0000,01799 €1.799,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €