
CBR04C180F2GAC | |
|---|---|
DigiKey Part Number | 399-16331-2-ND - Tape & Reel (TR) 399-16331-1-ND - Cut Tape (CT) 399-16331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C180F2GAC |
Description | CAP CER 18PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C180F2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,36340 € | 36,34 € |
| 500 | 0,30298 € | 151,49 € |
| 1.000 | 0,28430 € | 284,30 € |
| 2.500 | 0,26457 € | 661,43 € |
| 5.000 | 0,25268 € | 1.263,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24289 € | 2.428,90 € |
| 20.000 | 0,23482 € | 4.696,40 € |
| 30.000 | 0,23078 € | 6.923,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

