
CBR04C159B5GAC | |
|---|---|
cms-digikey-product-number | 399-CBR04C159B5GACTR-ND - Tape & Reel (TR) 399-CBR04C159B5GACCT-ND - Cut Tape (CT) 399-CBR04C159B5GACDKR-ND - Digi-Reel® |
cms-manufacturer | KEMET |
cms-manufacturer-product-number | CBR04C159B5GAC |
cms-description | CAP CER 1.5PF 50V C0G/NP0 0402 |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | CBR04C159B5GAC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,02230 € | 2,23 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | 0,01935 € | 193,50 € |
| 20.000 | 0,01828 € | 365,60 € |
| 30.000 | 0,01819 € | 545,70 € |
| 50.000 | 0,01809 € | 904,50 € |
| 70.000 | 0,01785 € | 1.249,50 € |
| 100.000 | 0,01741 € | 1.741,00 € |
| 120.000 | 0,01721 € | 2.065,20 € |
| 240.000 | 0,01669 € | 4.005,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

