
CBR04C159B1GAC | |
|---|---|
DigiKey Part Number | 399-8597-2-ND - Tape & Reel (TR) 399-8597-1-ND - Cut Tape (CT) 399-8597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C159B1GAC |
Description | CAP CER 1.5PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C159B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06920 € | 6,92 € |
| 500 | 0,04964 € | 24,82 € |
| 1.000 | 0,04712 € | 47,12 € |
| 2.500 | 0,04300 € | 107,50 € |
| 5.000 | 0,03987 € | 199,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03729 € | 372,90 € |
| 20.000 | 0,03447 € | 689,40 € |
| 30.000 | 0,03411 € | 1.023,30 € |
| 50.000 | 0,03294 € | 1.647,00 € |
| 70.000 | 0,03225 € | 2.257,50 € |
| 100.000 | 0,03166 € | 3.166,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

