
CBR04C150F5GAC | |
|---|---|
DigiKey Part Number | 399-8801-2-ND - Tape & Reel (TR) 399-8801-1-ND - Cut Tape (CT) 399-8801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C150F5GAC |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C150F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09756 € | 48,78 € |
| 1.000 | 0,08957 € | 89,57 € |
| 2.500 | 0,08116 € | 202,90 € |
| 5.000 | 0,07609 € | 380,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07193 € | 719,30 € |
| 20.000 | 0,06849 € | 1.369,80 € |
| 30.000 | 0,06678 € | 2.003,40 € |
| 50.000 | 0,06487 € | 3.243,50 € |
| 70.000 | 0,06376 € | 4.463,20 € |
| 100.000 | 0,06268 € | 6.268,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

