
CBR04C109C5GAC | |
|---|---|
DigiKey Part Number | 399-6162-2-ND - Tape & Reel (TR) 399-6162-1-ND - Cut Tape (CT) 399-6162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C109C5GAC |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C109C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03370 € | 3,37 € |
| 500 | 0,02484 € | 12,42 € |
| 1.000 | 0,02214 € | 22,14 € |
| 2.500 | 0,01930 € | 48,25 € |
| 5.000 | 0,01760 € | 88,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01619 € | 161,90 € |
| 20.000 | 0,01504 € | 300,80 € |
| 30.000 | 0,01446 € | 433,80 € |
| 50.000 | 0,01382 € | 691,00 € |
| 70.000 | 0,01345 € | 941,50 € |
| 100.000 | 0,01309 € | 1.309,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

