
CBR04C109A3GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C109A3GACTR-ND - Tape & Reel (TR) 399-CBR04C109A3GACCT-ND - Cut Tape (CT) 399-CBR04C109A3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C109A3GAC |
Description | CAP CER 1PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C109A3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07448 € | 37,24 € |
| 1.000 | 0,06801 € | 68,01 € |
| 2.500 | 0,06118 € | 152,95 € |
| 5.000 | 0,05707 € | 285,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05369 € | 536,90 € |
| 20.000 | 0,05091 € | 1.018,20 € |
| 30.000 | 0,04952 € | 1.485,60 € |
| 50.000 | 0,04797 € | 2.398,50 € |
| 70.000 | 0,04707 € | 3.294,90 € |
| 100.000 | 0,04620 € | 4.620,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

