
CBR04C109A2GAC | |
|---|---|
DigiKey Part Number | 399-16304-2-ND - Tape & Reel (TR) 399-16304-1-ND - Cut Tape (CT) 399-16304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C109A2GAC |
Description | CAP CER 1PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C109A2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,43370 € | 43,37 € |
| 500 | 0,36436 € | 182,18 € |
| 1.000 | 0,34289 € | 342,89 € |
| 2.500 | 0,32023 € | 800,58 € |
| 5.000 | 0,30656 € | 1.532,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29532 € | 2.953,20 € |
| 20.000 | 0,28605 € | 5.721,00 € |
| 30.000 | 0,28141 € | 8.442,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

