
CBR04C100F2GAC | |
|---|---|
DigiKey Part Number | 399-16328-2-ND - Tape & Reel (TR) 399-16328-1-ND - Cut Tape (CT) 399-16328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C100F2GAC |
Description | CAP CER 10PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C100F2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,36800 € | 36,80 € |
| 500 | 0,30680 € | 153,40 € |
| 1.000 | 0,28788 € | 287,88 € |
| 2.500 | 0,26790 € | 669,75 € |
| 5.000 | 0,25586 € | 1.279,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24595 € | 2.459,50 € |
| 20.000 | 0,23778 € | 4.755,60 € |
| 30.000 | 0,23369 € | 7.010,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

