
CBR02C908B3GAC | |
|---|---|
DigiKey Part Number | 399-8563-2-ND - Tape & Reel (TR) 399-8563-1-ND - Cut Tape (CT) 399-8563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C908B3GAC |
Description | CAP CER 0.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C908B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,03732 € | 18,66 € |
| 1.000 | 0,03507 € | 35,07 € |
| 2.500 | 0,03236 € | 80,90 € |
| 5.000 | 0,02984 € | 149,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02672 € | 400,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

