Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR02C708C9GAC | |
|---|---|
DigiKey Part Number | CBR02C708C9GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR02C708C9GAC |
Description | CAP CER 0.7PF 6.3V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.25pF 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C708C9GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C708A3GAC | KEMET | 0 | CBR02C708A3GAC-ND | 0,04902 € | Upgrade |
| CBR02C708A8GAC | KEMET | 0 | CBR02C708A8GAC-ND | 0,07507 € | Upgrade |
| CBR02C708A9GAC | KEMET | 0 | CBR02C708A9GAC-ND | 0,07507 € | Upgrade |
| CBR02C708B3GAC | KEMET | 11.587 | 399-8564-1-ND | 0,15000 € | Upgrade |
| CBR02C708B8GAC | KEMET | 0 | CBR02C708B8GAC-ND | 0,02630 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02510 € | 376,50 € |
| Unit Price without VAT: | 0,02510 € |
|---|---|
| Unit Price with VAT: | 0,02987 € |




