
CBR02C279B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C279B5GACTR-ND - Tape & Reel (TR) 399-CBR02C279B5GACCT-ND - Cut Tape (CT) 399-CBR02C279B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C279B5GAC |
Description | CAP CER 2.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C279B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04238 € | 21,19 € |
| 1.000 | 0,03507 € | 35,07 € |
| 2.500 | 0,03391 € | 84,78 € |
| 5.000 | 0,03129 € | 156,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02738 € | 410,70 € |
| 30.000 | 0,02649 € | 794,70 € |
| 45.000 | 0,02570 € | 1.156,50 € |
| 75.000 | 0,02489 € | 1.866,75 € |
| 105.000 | 0,02275 € | 2.388,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

