
CBR02C229B3GAC | |
|---|---|
DigiKey Part Number | 399-8607-2-ND - Tape & Reel (TR) 399-8607-1-ND - Cut Tape (CT) 399-8607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C229B3GAC |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C229B3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03822 € | 19,11 € |
| 1.000 | 0,03440 € | 34,40 € |
| 2.500 | 0,03037 € | 75,92 € |
| 5.000 | 0,02795 € | 139,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02496 € | 374,40 € |
| 30.000 | 0,02350 € | 705,00 € |
| 45.000 | 0,02277 € | 1.024,65 € |
| 75.000 | 0,02195 € | 1.646,25 € |
| 105.000 | 0,02148 € | 2.255,40 € |
| 150.000 | 0,02102 € | 3.153,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

