
CBR02C110F3GAC | |
|---|---|
DigiKey Part Number | 399-8605-2-ND - Tape & Reel (TR) 399-8605-1-ND - Cut Tape (CT) 399-8605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C110F3GAC |
Description | CAP CER 11PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C110F3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13240 € | 13,24 € |
| 500 | 0,10510 € | 52,55 € |
| 1.000 | 0,09665 € | 96,65 € |
| 2.500 | 0,08774 € | 219,35 € |
| 5.000 | 0,08238 € | 411,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07575 € | 1.136,25 € |
| 30.000 | 0,07251 € | 2.175,30 € |
| 45.000 | 0,07088 € | 3.189,60 € |
| 75.000 | 0,06908 € | 5.181,00 € |
| 105.000 | 0,06803 € | 7.143,15 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

