CAS26C471JAGFC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 750
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,25655 €
470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS26C471JAGFC

DigiKey Part Number
399-CAS26C471JAGFCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAS26C471JAGFC
Description
SFTY 2211 470PF X1 250 / Y2 250
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS26C471JAGFC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2211 (5728 Metric)
Capacitance
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Tolerance
±5%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2211JA250471JGTSYXKnowles Syfer7501608-2211JA250471JGTSYXCT-ND2,84000 €Direct
S252N471J502CTWalsin Technology Corporation01292-S252N471J502CTTR-ND0,25655 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,15056 €1.075,28 €
Manufacturers Standard Package
Unit Price without VAT:2,15056 €
Unit Price with VAT:2,55917 €