22 pF ±20% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS26C220MAGFC

DigiKey Part Number
399-CAS26C220MAGFCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAS26C220MAGFC
Description
SFTY 2211 22PF X1 250 / Y2 250 C
Customer Reference
Detailed Description
22 pF ±20% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS26C220MAGFC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
2211 (5728 Metric)
Capacitance
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.