
CAS26C182KARFC | |
|---|---|
DigiKey Part Number | 399-CAS26C182KARFCTR-ND - Tape & Reel (TR) 399-CAS26C182KARFCCT-ND - Cut Tape (CT) 399-CAS26C182KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C182KARFC |
Description | SFTY 2211 1.8NF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C182KARFC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2211 (5728 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,07800 € | 10,78 € |
| 50 | 0,86700 € | 43,35 € |
| 100 | 0,80210 € | 80,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69220 € | 346,10 € |
| 1.000 | 0,65817 € | 658,17 € |
| 1.500 | 0,64113 € | 961,69 € |
| 2.500 | 0,62224 € | 1.555,60 € |
| 3.500 | 0,61120 € | 2.139,20 € |
| 5.000 | 0,60057 € | 3.002,85 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

