
CAS26C120KAGFC | |
|---|---|
DigiKey Part Number | 399-CAS26C120KAGFCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS26C120KAGFC |
Description | SFTY 2211 12PF X1 250 / Y2 250 C |
Customer Reference | |
Detailed Description | 12 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C120KAGFC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 2211 (5728 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

