
CAS21C332KARFC | |
|---|---|
DigiKey Part Number | 399-CAS21C332KARFCTR-ND - Tape & Reel (TR) 399-CAS21C332KARFCCT-ND - Cut Tape (CT) 399-CAS21C332KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C332KARFC |
Description | SFTY 2220 3.3NF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C332KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,77100 € | 17,71 € |
| 50 | 1,45900 € | 72,95 € |
| 100 | 1,36270 € | 136,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19972 € | 599,86 € |
| 1.000 | 1,14928 € | 1.149,28 € |
| 1.500 | 1,12399 € | 1.685,99 € |
| 2.500 | 1,09597 € | 2.739,93 € |
| 3.500 | 1,07958 € | 3.778,53 € |
| 5.000 | 1,06382 € | 5.319,10 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

