
CAS21C272KARFC | |
|---|---|
DigiKey Part Number | 399-CAS21C272KARFCTR-ND - Tape & Reel (TR) 399-CAS21C272KARFCCT-ND - Cut Tape (CT) 399-CAS21C272KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C272KARFC |
Description | SFTY 2220 2.7NF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C272KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,74900 € | 17,49 € |
| 50 | 1,44020 € | 72,01 € |
| 100 | 1,34470 € | 134,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18330 € | 591,65 € |
| 1.000 | 1,13333 € | 1.133,33 € |
| 1.500 | 1,10829 € | 1.662,43 € |
| 2.500 | 1,08054 € | 2.701,35 € |
| 3.500 | 1,06432 € | 3.725,12 € |
| 5.000 | 1,04870 € | 5.243,50 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

