2200 pF ±5% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS21C222JARFC

DigiKey Part Number
399-CAS21C222JARFCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAS21C222JARFC
Description
SFTY 2220 2.2NF X1 250 / Y2 250
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS21C222JARFC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
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
5001,38050 €690,25 €
Manufacturers Standard Package
Unit Price without VAT:1,38050 €
Unit Price with VAT:1,64280 €