
CAS21C221KARFC | |
|---|---|
DigiKey Part Number | 399-CAS21C221KARFCTR-ND - Tape & Reel (TR) 399-CAS21C221KARFCCT-ND - Cut Tape (CT) 399-CAS21C221KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C221KARFC |
Description | SFTY 2220 220PF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C221KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,46900 € | 14,69 € |
| 50 | 1,20000 € | 60,00 € |
| 100 | 1,11710 € | 111,71 € |
| 500 | 0,97664 € | 488,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93317 € | 933,17 € |
| 2.000 | 0,89738 € | 1.794,76 € |
| 3.000 | 0,87944 € | 2.638,32 € |
| 5.000 | 0,85956 € | 4.297,80 € |
| 7.000 | 0,84793 € | 5.935,51 € |
| 10.000 | 0,83675 € | 8.367,50 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

