
CAS21C183KARGC | |
|---|---|
DigiKey Part Number | 399-CAS21C183KARGCTR-ND - Tape & Reel (TR) 399-CAS21C183KARGCCT-ND - Cut Tape (CT) 399-CAS21C183KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C183KARGC |
Description | SFTY 2220 18NF X2 250 X7R 10% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C183KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,97800 € | 19,78 € |
| 50 | 1,63780 € | 81,89 € |
| 100 | 1,53290 € | 153,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35532 € | 677,66 € |
| 1.000 | 1,30034 € | 1.300,34 € |
| 1.500 | 1,27279 € | 1.909,19 € |
| 2.500 | 1,24226 € | 3.105,65 € |
| 3.500 | 1,22440 € | 4.285,40 € |
| 5.000 | 1,20723 € | 6.036,15 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

