
CAS21C153KARGC | |
|---|---|
DigiKey Part Number | 399-CAS21C153KARGCTR-ND - Tape & Reel (TR) 399-CAS21C153KARGCCT-ND - Cut Tape (CT) 399-CAS21C153KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C153KARGC |
Description | SFTY 2220 15NF X2 250 X7R 10% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C153KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,92800 € | 19,28 € |
| 50 | 1,59640 € | 79,82 € |
| 100 | 1,49380 € | 149,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32010 € | 660,05 € |
| 1.000 | 1,26632 € | 1.266,32 € |
| 1.500 | 1,23938 € | 1.859,07 € |
| 2.500 | 1,20951 € | 3.023,78 € |
| 3.500 | 1,19205 € | 4.172,18 € |
| 5.000 | 1,17525 € | 5.876,25 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

