
CAS21C152KARFC | |
|---|---|
DigiKey Part Number | 399-CAS21C152KARFCTR-ND - Tape & Reel (TR) 399-CAS21C152KARFCCT-ND - Cut Tape (CT) 399-CAS21C152KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C152KARFC |
Description | SFTY 2220 1.5NF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C152KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68400 € | 16,84 € |
| 50 | 1,38480 € | 69,24 € |
| 100 | 1,29190 € | 129,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13522 € | 567,61 € |
| 1.000 | 1,08669 € | 1.086,69 € |
| 1.500 | 1,06237 € | 1.593,56 € |
| 2.500 | 1,03542 € | 2.588,55 € |
| 3.500 | 1,01967 € | 3.568,85 € |
| 5.000 | 1,00451 € | 5.022,55 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

