
CAS21C102KARFC | |
|---|---|
DigiKey Part Number | 399-CAS21C102KARFCTR-ND - Tape & Reel (TR) 399-CAS21C102KARFCCT-ND - Cut Tape (CT) 399-CAS21C102KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C102KARFC |
Description | SFTY 2220 1NF X1 250 / Y2 250 X7 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C102KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,33220 € | 66,61 € |
| 100 | 1,24240 € | 124,24 € |
| 500 | 1,09058 € | 545,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04357 € | 1.043,57 € |
| 2.000 | 1,00487 € | 2.009,74 € |
| 3.000 | 0,98548 € | 2.956,44 € |
| 5.000 | 0,96397 € | 4.819,85 € |
| 7.000 | 0,95141 € | 6.659,87 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

