
CAS18C470GAGGC | |
|---|---|
DigiKey Part Number | 399-CAS18C470GAGGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS18C470GAGGC |
Description | SFTY 1812 47PF X2 250 C0G 2% |
Customer Reference | |
Detailed Description | 47 pF ±2% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS18C470GAGGC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

