
CAS18C392KARGC | |
|---|---|
DigiKey Part Number | 399-CAS18C392KARGCTR-ND - Tape & Reel (TR) 399-CAS18C392KARGCCT-ND - Cut Tape (CT) 399-CAS18C392KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS18C392KARGC |
Description | SFTY 1812 3.9NF X2 250 X7R 10% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS18C392KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,65700 € | 16,57 € |
| 50 | 1,36060 € | 68,03 € |
| 100 | 1,26910 € | 126,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11444 € | 557,22 € |
| 1.000 | 1,06653 € | 1.066,53 € |
| 1.500 | 1,04254 € | 1.563,81 € |
| 2.500 | 1,01594 € | 2.539,85 € |
| 3.500 | 1,00039 € | 3.501,36 € |
| 5.000 | 0,98542 € | 4.927,10 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

