1000 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
KEMET CAS Surface-Mount Safety-Certified Capacitors | Datasheet Preview

CAS18C102KARFC

DigiKey Part Number
399-CAS18C102KARFCTR-ND - Tape & Reel (TR)
399-CAS18C102KARFCCT-ND - Cut Tape (CT)
399-CAS18C102KARFCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS18C102KARFC
Description
CAP CER 1000PF 250VAC X7R 1812
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS18C102KARFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,61300 €16,13 €
501,32300 €66,15 €
1001,23330 €123,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08180 €540,90 €
1.0001,03489 €1.034,89 €
1.5001,01139 €1.517,09 €
2.5000,98534 €2.463,35 €
3.5000,97011 €3.395,39 €
5.0000,95545 €4.777,25 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €