
CAS17C709DAGFC | |
|---|---|
DigiKey Part Number | 399-CAS17C709DAGFCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS17C709DAGFC |
Description | SFTY 1808 7PF X1 250 / Y2 250 C0 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C709DAGFC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.080" W (4.50mm x 2.03mm) |
Tolerance ±0.5pF | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

