


CAS17C681KARGC | |
|---|---|
DigiKey Part Number | 399-CAS17C681KARGCTR-ND - Tape & Reel (TR) 399-CAS17C681KARGCCT-ND - Cut Tape (CT) 399-CAS17C681KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C681KARGC |
Description | CAP CER 680PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C681KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51724 € | 1.034,48 € |
| Unit Price without VAT: | 0,51724 € |
|---|---|
| Unit Price with VAT: | 0,61552 € |

