300 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS17C301KARGC

DigiKey Part Number
399-CAS17C301KARGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAS17C301KARGC
Description
SFTY 1808 300PF X2 250 X7R 10%
Customer Reference
Detailed Description
300 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS17C301KARGC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.