1800 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS17C182KARGC

DigiKey Part Number
399-CAS17C182KARGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAS17C182KARGC
Description
SFTY 1808 1.8NF X2 250 X7R 10%
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS17C182KARGC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,63855 €638,55 €
Manufacturers Standard Package
Unit Price without VAT:0,63855 €
Unit Price with VAT:0,75987 €