1500 pF ±20% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS17C152MARGC

DigiKey Part Number
399-CAS17C152MARGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAS17C152MARGC
Description
SFTY 1808 1.5NF X2 250 X7R 20%
Customer Reference
Detailed Description
1500 pF ±20% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS17C152MARGC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.