
CAS17C151KARFC | |
|---|---|
DigiKey Part Number | 399-CAS17C151KARFCTR-ND - Tape & Reel (TR) 399-CAS17C151KARFCCT-ND - Cut Tape (CT) 399-CAS17C151KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C151KARFC |
Description | SFTY 1808 150PF X1 250 / Y2 250 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C151KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92500 € | 9,25 € |
| 50 | 0,73840 € | 36,92 € |
| 100 | 0,68070 € | 68,07 € |
| 500 | 0,58316 € | 291,58 € |
| 1.000 | 0,55297 € | 552,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52811 € | 1.056,22 € |
| 4.000 | 0,50765 € | 2.030,60 € |
| 6.000 | 0,49740 € | 2.984,40 € |
| 10.000 | 0,48603 € | 4.860,30 € |
| 14.000 | 0,47938 € | 6.711,32 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

