
CAS17C101MAGGC | |
|---|---|
DigiKey Part Number | 399-CAS17C101MAGGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS17C101MAGGC |
Description | SFTY 1808 100PF X2 250 C0G 20% |
Customer Reference | |
Detailed Description | 100 pF ±20% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C101MAGGC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.080" W (4.50mm x 2.03mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

