10 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
KEMET CAS Surface-Mount Safety-Certified Capacitors | Datasheet Preview

CAS17C100JAGGC

DigiKey Part Number
399-CAS17C100JAGGCTR-ND - Tape & Reel (TR)
399-CAS17C100JAGGCCT-ND - Cut Tape (CT)
399-CAS17C100JAGGCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS17C100JAGGC
Description
CAP CER 10PF 250VAC C0G/NP0 1808
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAS17C100JAGGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,31200 €13,12 €
501,06520 €53,26 €
1000,98900 €98,90 €
5000,86020 €430,10 €
1.0000,82032 €820,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,78750 €1.575,00 €
4.0000,76046 €3.041,84 €
6.0000,74692 €4.481,52 €
10.0000,73190 €7.319,00 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €