
CAN22C334KARACTU | |
|---|---|
DigiKey Part Number | 399-CAN22C334KARACTUTR-ND - Tape & Reel (TR) 399-CAN22C334KARACTUCT-ND - Cut Tape (CT) 399-CAN22C334KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN22C334KARACTU |
Description | CAP CER 0.33UF 250VAC X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250VAC Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN22C334KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,15400 € | 21,54 € |
| 50 | 1,79160 € | 89,58 € |
| 100 | 1,67940 € | 167,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,48966 € | 744,83 € |
| 1.000 | 1,43091 € | 1.430,91 € |
| 1.500 | 1,40147 € | 2.102,20 € |
| 2.500 | 1,36884 € | 3.422,10 € |
| 3.500 | 1,34976 € | 4.724,16 € |
| 5.000 | 1,33140 € | 6.657,00 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

